Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TLR3A10DR01FTDG

Smd Current Sense Resistors, Tlr Series, 0.01 Ohm, 1 W, - 1%, 2512 [6432 Metric] Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TLR3A10DR01FTDG. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TLR3A10DR01FTDG.

element14 APAC

Datasheet3 pages14 years ago

TE Connectivity

Newark

CAD Models

Download TE Connectivity TLR3A10DR01FTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity2176167-8
Fixed Resistor, Metal Strip, 1W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Fixed Resistor, Metal Strip, 0.2W, 0.01ohm, 0.0447V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity TLR3A10DR01FTDG provided by its distributors.

Smd Current Sense Resistors, Tlr Series, 0.01 Ohm, 1 W, - 1%, 2512 [6432 Metric] Rohs Compliant: Yes
CURRENT SENSE RES, 0R01, 1%, 1 W, 2512
CURRENT SENSE RES, 0R01, 1%, 1 W, 2512; Resistance: 0.01ohm; Product Range: TLR Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Strip; Temperature

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty