Vishay WSK2512R0100DTA

Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 0.5% +/-Tol, 35ppm/Cel, Surface Mount, 2512
$ 2.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSK2512R0100DTA.

IHS

Datasheet4 pages4 years ago

Inventory History

3 month trend:
-0.90%

Alternate Parts

Price @ 1000
$ 2.334
$ 1.322
Stock
14,168
24,175
Authorized Distributors
6
6
Resistance
10 mΩ
10 mΩ
Case/Package
2512
2512
Tolerance
0.5 %
0.5 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
35 ppm/°C
35 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Metal Strip 2512 0.01 Ohm 0.5% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 2512
PanasonicERJM1WSF10MU
Resistor Thick Film 2512 10m Ohm 1% 1W 100ppm/C Molded SMD Embossed Carrier T/R
Res Metal Strip 2512 0.01 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
TE Connectivity1879378-1
Res Metal Strip 2512 10m Ohm 1% 1W ±50ppm/°C Molded SMD T/R
Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Vishay WSK2512R0100DTA provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 0.5% +/-Tol, 35ppm/Cel, Surface Mount, 2512
10m¦¸ ¡À0.5% 1W ¡À35ppm/¡æ 2512 6.35mm*635¦Ìm
WSK-2512 .01 .5% R86
.01 OHM .5% 1W 4-TERMINAL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric