Vishay WSK12161L000FEA

Res Metal Strip 1216 0.001 Ohm 1% 3W ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSK12161L000FEA.

IHS

Datasheet4 pages4 years ago

Upverter

Inventory History

3 month trend:
+211%

CAD Models

Download Vishay WSK12161L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.365
$ 0.357
$ 0.357
Stock
190,338
24,598
24,598
Authorized Distributors
6
6
6
Resistance
1 mΩ
1 mΩ
1 mΩ
Case/Package
-
-
-
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WSK12161L000FEA provided by its distributors.

Res Metal Strip 1216 0.001 Ohm 1% 3W ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.0548V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1216
Current Sense Resistors - SMD; VISHAY; WSK12161L000FEA; 1 mOhm; 50 ppm/°C; 1 %; Metal Element
WSK Series 1216 3 W 0.001 Ohm ±1 % ±50 ppm/°C Power Metal Strip® Resistor
Current Sense Resistors MPCS-RES_3.1X3.81MM_SM 1mΩ ±1% ±50ppm/℃ 3W
RES, R001, 1%, 3W, SMD, METAL STRIP; Resistance:1mohm; Product Range:WSK Series; Resistor Case / Package:-; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Temperature Coefficient:± 50ppm/°C RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSK12161L000FEA.