Vishay WSHM2818R2000FEA

Fixed Resistor, Metal Strip, 6W, 0.2ohm, 1.0954V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSHM2818R2000FEA.

IHS

Datasheet5 pages2 years ago

CAD Models

Download Vishay WSHM2818R2000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.709
Stock
1
22,276
Authorized Distributors
2
6
Resistance
200 mΩ
200 mΩ
Case/Package
2818
2818
Tolerance
1 %
1 %
Power Rating
6 W
6 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-01-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay WSHM2818R2000FEA provided by its distributors.

Fixed Resistor, Metal Strip, 6W, 0.2ohm, 1.0954V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2818
Res Metal Strip 2818 200MilliOhm 1% 6W ±75ppm/°C Molded T/R
RES 0.2 OHM 1% 7W 2818
WSHM2818 .2 1% EA e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric