Vishay WSC6927R4990FEK

Fixed Resistor, Wire Wound, 3W, 0.499ohm, 1.22V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 6927
$ 1.343
Production

Price and Stock

DistributorSKUMinPkg
AvnetWSC6927R4990FEK0100
4h
Cytech SystemsWSC6927R4990FEK1,000
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC6927R4990FEK.

IHS

Datasheet4 pages3 years ago

Alternate Parts

Price @ 1000
$ 1.343
$ 1.691
$ 1.691
Stock
1,000
916
916
Authorized Distributors
1
2
2
Resistance
499 mΩ
499 mΩ
499 mΩ
Case/Package
6927
6927
6927
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C
90 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-02-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 0.5ohm, 1.2247V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 6927
Fixed Resistor, Wire Wound, 3W, 0.5ohm, 1.2247V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 6927

Descriptions

Descriptions of Vishay WSC6927R4990FEK provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 0.499ohm, 1.22V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 6927
WSC6927 .499 1% EK e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric