Vishay WSC6927R1000FEA

Res Wirewound 6927 0.1 Ohm 1% 3W ±150ppm/C Molded J-Lead SMD Automotive T/R
$ 1.691
Production

Price and Stock

DistributorSKUMinPkg
AvnetWSC6927R1000FEA0725
1d
Arrow ElectronicsWSC6927R1000FEA0725

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC6927R1000FEA.

IHS

Datasheet4 pages3 years ago

Future Electronics

Mouser

Newark

Alternate Parts

Price @ 1000
$ 1.691
$ 3.559
Stock
0
2,723
Authorized Distributors
2
3
Resistance
100 mΩ
100 mΩ
Case/Package
6927
6927
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Wirewound
Wirewound
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WSC6927R1000FEA provided by its distributors.

Res Wirewound 6927 0.1 Ohm 1% 3W ±150ppm/C Molded J-Lead SMD Automotive T/R
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 0.55V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 6927
Wirewound Resistors, Precision Power, Surface Mount, WSC6927 .1 1% EA E3
Current Sense Resistor; Series:WSC; Resistance:0.1ohm; Resistance Tolerance:+/-1%; Power Rating:3W; Operating Temperature Range:-65 C to +275 C; Resistor Element Material:Wirewound; Temperature Coefficient:+/-150 ppm RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric