Vishay WSC452775R00FEA

Fixed Resistor, Wire Wound, 2W, 75ohm, 12.25V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
Production

Price and Stock

DistributorSKUMinPkg
TTIWSC452775R00FEA01200Tape & Reel
1d
AvnetWSC452775R00FEA01200
4h
Arrow ElectronicsWSC452775R00FEA01200

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC452775R00FEA.

IHS

Datasheet4 pages3 years ago

Alternate Parts

Price @ 1000
$ 1.23
Stock
0
2,522
Authorized Distributors
3
2
Resistance
75 Ω
75 Ω
Case/Package
4527
4527
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WSC452775R00FEA provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 75ohm, 12.25V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
WSC4527 75 1% EA e3
75 OHM 1% 2W 20PPM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric