Vishay WSC4527453R0FEA

Fixed Resistor, Wire Wound, 2W, 453ohm, 30.1V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
$ 1.57
Production

Price and Stock

DistributorSKUMinPkg
AvnetWSC4527453R0FEA01200
4h
Arrow ElectronicsWSC4527453R0FEA01200

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC4527453R0FEA.

IHS

Datasheet4 pages3 years ago

Alternate Parts

Price @ 1000
$ 1.57
$ 3.198
Stock
0
2,286
Authorized Distributors
2
2
Resistance
453 Ω
453 Ω
Case/Package
4527
4527
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WSC4527453R0FEA provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 453ohm, 30.1V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
WSC4527 453 1% EA e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric