Vishay WSC4527150R0FEA

Fixed Resistor, Wire Wound, 2W, 150ohm, 17.32V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
Production

Price and Stock

DistributorSKUMinPkg
NewarkWSC4527150R0FEA01200Cut Tape
AvnetWSC4527150R0FEA01200
1d
Arrow ElectronicsWSC4527150R0FEA01200

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC4527150R0FEA.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

Farnell

Alternate Parts

Price @ 1000
$ 1
Stock
0
33,053
Authorized Distributors
3
6
Resistance
150 Ω
150 Ω
Case/Package
4527
4527
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Vishay WSC4527150R0FEA provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 150ohm, 17.32V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
WSC Series 4527 150 Ohm ±1 % 2 W ±20 ppm/°C Surface Mount Wirewound Resistor
RESISTOR, WIRE WOUND, 150 OHM, 2W, 1%
150¦¸ ¡À1% 2W ¡À20ppm/¡æ 4527 11.56mm*4.24mm
RESISTOR, WIRE WOUND, 150 OHM, 2W, 1%; R; RESISTOR, WIRE WOUND, 150 OHM, 2W, 1%; Resistance:150ohm; Resistance Tolerance:± 1%; Power Rating:2W; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Wirewound; No. of Pins:2; Operating Temperature Range:-65°C to +275°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric