Vishay WSC452710R00FEK

Fixed Resistor, Wire Wound, 2W, 10ohm, 4.47V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
$ 0.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC452710R00FEK.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.795
$ 0.649
$ 0.649
Stock
0
23,320
23,320
Authorized Distributors
3
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
4527
4527
4527
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-02-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Wirewound 4527 10 Ohm 1% 2W ±20ppm/C J-Lead SMD Automotive Bulk
Fixed Resistor, Wire Wound, 2W, 10ohm, 4.47V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
Res Wirewound 4527 10 Ohm 1% 2W _20ppm/_C SMD Embossed Plastic T/R

Descriptions

Descriptions of Vishay WSC452710R00FEK provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 10ohm, 4.47V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
WSC SERIES WIREWOUND SURFACE MNT RESISTOR 4527 CASE 10OHM +/-1% 2W +/-20PPM/DEGC
WSC4527 10 1% EK e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric