Vishay WSC2515R4020FTA

Fixed Resistor, Wire Wound, 1W, 0.402ohm, 0.63V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2515
Production

Price and Stock

DistributorSKUMinPkg
TTIWSC2515R4020FTA02KTape & Reel
1d
AvnetWSC2515R4020FTA02K
1d
Arrow ElectronicsWSC2515R4020FTA02K

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC2515R4020FTA.

Alternate Parts

Price @ 1000
$ 0.625
$ 0.625
Stock
0
1,000
1,000
Authorized Distributors
3
1
1
Resistance
402 mΩ
402 mΩ
402 mΩ
Case/Package
2515
2515
2515
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C
90 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WSC2515R4020FTA provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 0.402ohm, 0.63V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2515
.402 OHM 1% 1W 90PPM
WSC2515 .402 1% R86

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric