Vishay WSC2515R1000FTA

Fixed Resistor, Wire Wound, 1W, 0.1ohm, 0.32V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2515
$ 1.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC2515R1000FTA.

IHS

Datasheet4 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.471
$ 2.146
$ 2.146
Stock
44,481
1,135
1,135
Authorized Distributors
6
3
3
Resistance
100 mΩ
100 mΩ
100 mΩ
Case/Package
2515
2515
2515
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-02-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WSC2515R1000FTA provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 0.1ohm, 0.32V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2515
SMD Power Metal Strip/Current Sensing Resistors .1 Ohm 1W 1%
2515 Chip Resistor 1% 150ppm/C 100mOhm 1W
1% ¡À150ppm/¡æ 100m¦¸ 1W 2515 6.35mm*3.81mm*3.17mm
Current Sense Resistor; Power Rating:1W; Resistance:0.1ohm; Resistance Tolerance:± 1%; Series:WSC; Operating Temperature Range:-65°C to +275°C; Resistor Element Material:Wirewound; Temperature Coefficient:± 90ppm ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric