Vishay WSC251533R00FEB

Fixed Resistor, Wire Wound, 1W, 33ohm, 5.7446V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC251533R00FEB.

IHS

Datasheet4 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+37.45%

CAD Models

Download Vishay WSC251533R00FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.645
$ 0.678
$ 0.678
Stock
29,703
47,897
47,897
Authorized Distributors
6
6
6
Resistance
33 Ω
33 Ω
33 Ω
Case/Package
2515
2515
2515
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 30.1ohm, 5.49V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515

Descriptions

Descriptions of Vishay WSC251533R00FEB provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 33ohm, 5.7446V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515
SMD Power Metal Strip/Current Sensing Resistors 33 Ohm 1W 1%
WSC Series 2515 1 W 33 Ohm ±1% ±20 ppm/°C Precision Power Wirewound Resistor
Chip Resistor 1% 20ppm/C 33Ohm 1W
33¦¸ ¡À1% 1W ¡À20ppm/¡æ 2515 6.35mm*3.8mm*2.79mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric