Vishay WSC251515R00FEA

Res Wirewound 2515 15 Ohm 1% 1W ±50ppm/C J-Lead SMD T/R Automotive AEC-Q200
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC251515R00FEA.

IHS

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-2.28%

Alternate Parts

Price @ 1000
$ 0.546
$ 0.639
$ 0.639
Stock
117,065
26,598
26,598
Authorized Distributors
6
4
4
Resistance
15 Ω
15 Ω
15 Ω
Case/Package
2515
2515
2515
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WSC251515R00FEA provided by its distributors.

Res Wirewound 2515 15 Ohm 1% 1W ±50ppm/C J-Lead SMD T/R Automotive AEC-Q200
Res Ww 2515 15 Ohm 1% 1W 50Ppm/ C Smd Rohs Compliant: Yes
Fixed Resistor, Wire Wound, 1W, 15ohm, 3.87V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
2515 Chip Resistor 1% 50ppm/C 15Ohm 1W
1% ¡À50ppm/¡æ 15¦¸ 1W 2515 6.35mm*3.81mm*3.17mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSC251515R00FEA.