Vishay WSC01/2R1000FEB

Fixed Resistor, Wire Wound, 0.5W, 0.1ohm, 0.22V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2012
$ 1.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC01/2R1000FEB.

IHS

Datasheet4 pages3 years ago

Mouser

Alternate Parts

Price @ 1000
$ 1.002
$ 1.557
Stock
2,622
930
Authorized Distributors
2
1
Resistance
100 mΩ
100 mΩ
Case/Package
2012
2012
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Wirewound
Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2018-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WSC01/2R1000FEB provided by its distributors.

Fixed Resistor, Wire Wound, 0.5W, 0.1ohm, 0.22V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2012
100 mOhms 1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200
SMD Wirewound/Current Sensing Resistors 1/2watt 0.1ohms 1%
Chip Resistor 1% 90ppm/C 100mOhm 500mW

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSC012R1000FEB
  • WSC01\2R1000FEB