Vishay WSC01/24R990FTA

Fixed Resistor, Wire Wound, 0.5W, 4.99ohm, 1.58V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2012
Production

Price and Stock

DistributorSKUMinPkg
TTIWSC01/24R990FTA02KTape & Reel
1d
AvnetWSC01\24R990FTA02K
1d
NewarkWSC01/24R990FTA02KCut Tape

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC01/24R990FTA.

IHS

Datasheet4 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.614
Stock
0
26,871
Authorized Distributors
3
6
Resistance
4.99 Ω
4.99 Ω
Case/Package
2012
2012
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WSC01/24R990FTA provided by its distributors.

Fixed Resistor, Wire Wound, 0.5W, 4.99ohm, 1.58V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2012
Resistor, wirewound,4.99Ohms,1+/-% Tol,-50,50Ppm-Tc,2012-Case Rohs Compliant: No |Vishay WSC01/24R990FTA
4.99 OHM 1% 1/2W 50PPM
WSC-1/2 4.99 1% R86

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSC01\24R990FTA