Vishay WSC0002R1000JBA

Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.45V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 4527
$ 2.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC0002R1000JBA.

IHS

Datasheet4 pages3 years ago

Alternate Parts

Price @ 1000
$ 2.063
$ 0.908
Stock
0
18,720
Authorized Distributors
2
3
Resistance
100 mΩ
100 mΩ
Case/Package
4527
4527
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Wirewound
-
Temperature Coefficient
90 ppm/°C
90 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-02-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Strip, 2W, 0.1ohm, 0.447V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Strip, 2W, 0.1ohm, 0.447V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Res Metal Strp 4527 100M Ohm 1% 2W 110Ppm/ C Smd Embossed Rohs Compliant: Yes

Descriptions

Descriptions of Vishay WSC0002R1000JBA provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.45V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 4527
.1 OHM 5% 2W 90PPM
WSC0002 .1 5% B43

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric