Vishay WSC00024R990FTA

Fixed Resistor, Wire Wound, 2W, 4.99ohm, 3.16V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC00024R990FTA.

Alternate Parts

Price @ 1000
$ 1.503
Stock
1,000
1,000
Authorized Distributors
3
2
Resistance
4.99 Ω
4.99 Ω
Case/Package
4527
4527
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

WSC Series 4527 4.99 Ohm ±1 % 2 W ±50 ppm/°C Surface Mount Wirewound Resistor
Res Ww 4527 5 Ohm 1% 2W 50Ppm/ C Smd Embossed Rohs Compliant: Yes
WSC Series 4527 5 Ohm ±1 % 2 W ±50 ppm/°C Surface Mount Wirewound Resistor
Fixed Resistor, Wire Wound, 2W, 5ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of Vishay WSC00024R990FTA provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 4.99ohm, 3.16V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527
RESISTOR, WIRE WOUND, 4.99 OHM, 2W, 1%, FULL REEL
SMD Wirewound/Current Sensing Resistors 2watts 4.99ohms 1%
WIREWOUND RESISTOR, 4.99 OHM, 2W, 1%, FU
RESISTOR, WIRE WOUND, 4.99OHM, 2W, 1%; Resistance:4.99ohm; Resistance Tolerance:± 1%; Power Rating:2W; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; Leaded Process Compatible:No; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric