Vishay WSC00024R990FBA

Fixed Resistor, Wire Wound, 2W, 4.99ohm, 3.16V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC00024R990FBA.

IHS

Datasheet4 pages3 years ago

Alternate Parts

Price @ 1000
$ 1.46
$ 0.755
Stock
0
2,561
Authorized Distributors
3
4
Resistance
4.99 Ω
4.99 Ω
Case/Package
4527
4527
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-02-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

WSC Series 4527 4.99 Ohm ±1 % 2 W ±50 ppm/°C Surface Mount Wirewound Resistor
Res Ww 4527 5 Ohm 1% 2W 50Ppm/ C Smd Embossed Rohs Compliant: Yes
WSC Series 4527 5 Ohm ±1 % 2 W ±50 ppm/°C Surface Mount Wirewound Resistor

Descriptions

Descriptions of Vishay WSC00024R990FBA provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 4.99ohm, 3.16V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527
4.99 OHM 1% 2W 50PPM
WSC0002 4.99 1% B43

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric