Vishay WSC000220R00FBA

Res Wirewound 4527 20 Ohm 1% 2W ±20ppm/C Molded J-Lead SMD Automotive Bulk
$ 1.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC000220R00FBA.

IHS

Datasheet4 pages3 years ago

Alternate Parts

Price @ 1000
$ 1.215
$ 1.68
$ 1.68
Stock
0
7,441
7,441
Authorized Distributors
2
3
3
Resistance
20 Ω
20 Ω
20 Ω
Case/Package
4527
4527
4527
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-02-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

RES SMD 20 OHM 1% 2W 4527 / Res Wirewound 4527 20 Ohm 1% 2W ±20ppm/°C J-Lead SMD Automotive T/R
Fixed Resistor, Wire Wound, 2W, 20ohm, 6.32V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
Fixed Resistor, Wire Wound, 2W, 22ohm, 6.63V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of Vishay WSC000220R00FBA provided by its distributors.

Res Wirewound 4527 20 Ohm 1% 2W ±20ppm/C Molded J-Lead SMD Automotive Bulk
Fixed Resistor, Wire Wound, 2W, 20ohm, 6.32V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
20 OHM 1% 2W 20PPM
WSC0002 20 1% B43

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric