Vishay WSBS8518L0500JK14

Res Battery Shunt 0.05milliOhm 5% 36W 200ppm/°C Metal Strip Screw Terminal Bulk
$ 7.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSBS8518L0500JK14.

IHS

Datasheet3 pages9 years ago

Inventory History

3 month trend:
-11.26%

Alternate Parts

Price @ 1000
$ 7.16
$ 10.36
Stock
10,882
552
Authorized Distributors
3
3
Resistance
50 µΩ
50 µΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
-
-
Tolerance
5 %
5 %
Power Rating
36 W
36 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Voltage Rating (DC)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2017-03-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay WSBS8518L0500JK14 provided by its distributors.

Res Battery Shunt 0.05milliOhm 5% 36W 200ppm/°C Metal Strip Screw Terminal Bulk
POWER METAL STRIP BATTERY SHUNT RESISTOR Fixed Resistor, Metal Strip, 36W, 0.00005ohm, 0.0424V, 5% +/-Tol, 200ppm/Cel, Chassis Mount
Power Metal Strip Battery Shunt Resistors Low Value

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSBS8518L0500JK-14