Vishay WR506170A3302JGP00

Fixed Resistor, Metal Oxide Film, 3W, 33000ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.361
Production

Price and Stock

DistributorSKUMinPkg
AvnetWR506170A3302JGP0001500
1d
Arrow ElectronicsWR506170A3302JGP0001500

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WR506170A3302JGP00.

IHS

Datasheet9 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.361
$ 0.372
Stock
0
11,000
Authorized Distributors
2
2
Resistance
33 kΩ
33 kΩ
Mount
-
-
Case/Package
-
Conformal
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
-
Metal Oxide
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WR506170A3302JGP00 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 3W, 33000ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Metal Oxide 33kOhm 5% 3W ±200ppm/K Conformal Axial T/R
WR5 33K 5% RP

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric