Vishay WR506170A1003J5100

Axial Fixed Resistor WR5 0.236DIAX0.650L 6.00MMX16.50MM 3W 100 Kohm ±200PPM/C
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WR506170A1003J5100.

IHS

Datasheet9 pages10 years ago

TME

Future Electronics

Inventory History

3 month trend:
-7.23%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Stackpole ElectronicsRSMF3JT100K
Fixed Resistor, Metal Oxide Film, 3W, 100000ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT100K
Fixed Resistor, Metal Oxide Film, 1W, 100000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT100K
Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Oxide Film, 3W, 100000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 100000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1625892-8
Resistor, Metal Oxide, Res 100 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ100K

Descriptions

Descriptions of Vishay WR506170A1003J5100 provided by its distributors.

Axial FIXED RESISTOR WR5 0.236Diax0.650L 6.00mmx16.50mm 3W 100kOhm ±200ppm/C
Fixed Resistor, Metal Oxide Film, 3W, 100000ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
WR5 Series Ø6x16.5mm 3 W 100 kOhm ±5 % ±200 ppm/°C Metal Oxide Leaded Resistor
Res Metal Oxide 100K Ohm 5% 3W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Res, 100K, 3W, 750V, Metal Oxide, Axial; Resistance:100Kohm; Product Range:Wr5 Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:750V; Resistor Technology:Metal Oxide Rohs Compliant: Yes |Vishay WR506170A1003J5100

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric