Vishay WR404140A7501JFE00

Fixed Resistor, Metal Oxide Film, 2W, 7500ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.138
Production

Price and Stock

DistributorSKUMinPkg
AvnetWR404140A7501JFE0002500
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WR404140A7501JFE00.

IHS

Datasheet9 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.138
$ 0.149
Stock
0
112
Authorized Distributors
1
1
Resistance
7.5 kΩ
7.5 kΩ
Mount
-
Through Hole
Case/Package
-
Conformal
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
-
Metal Oxide
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WR404140A7501JFE00 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 7500ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Metal Oxide 7.5kOhm 5% 2W ±200ppm/K Conformal Axial T/R
WR4 7K5 5% RE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric