Vishay WKP222MCPERUKR

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0022uF, Through Hole Mount, 3224
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WKP222MCPERUKR.

IHS

Datasheet5 pages4 years ago
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-33.71%

Alternate Parts

Price @ 1000
$ 1.25
$ 1.059
Stock
26,748
62,172
Authorized Distributors
6
6
Capacitance
2.2 nF
2.2 nF
Dielectric
K4000
K4000
Mount
Through Hole
Through Hole
Case/Package
3224
3224
Voltage Rating (DC)
-
-
Tolerance
20 %
20 %
Height
11 mm
11 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay WKP222MCPERUKR provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0022uF, Through Hole Mount, 3224
Cap Ceramic 0.0022uF 760VAC/500VAC K4000 20% (13 X 6mm) Radial 12.5mm T/R
Avnet Japan
WKP X760Y500VAC 2200pF ±20% Y5U REEL E3
SUPPRESSION CAP, 2200PF, CLASS X1 / Y1;
CAP CER 2200PF 760VAC Y5U RADIAL
2.2nF ¡À20% Y5U(E) 760V(AC) 13mm*6mm*16mm
Radial Disc WKP 760VAC 2200pF ±20% Y5U E

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric