CAPACITOR, 2200PF, 760V, K2000, RA; Capacitance:2200pF; Capacitance Tolerance:± 20%; Dielectric Characteristic:K4000; Voltage Rating:760V AC; Capacitor Case Style:Disc; Capacitor Terminals:Radial Leaded; Lead Spacing:12.5mm; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Operating Temperature Range:-40°C to +125°C