Vishay WKP221MCPERYKR

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5T, -33/+22% TC, 0.00022uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
TMEWKP221MCPERYKR02800
18h
AvnetWKP221MCPERYKR05600
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WKP221MCPERYKR.

IHS

Datasheet5 pages4 years ago
Datasheet4 pages5 years ago

TME

Alternate Parts

Price @ 1000
$ 0.467
$ 0.467
Stock
0
31,419
31,419
Authorized Distributors
2
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
-
K2000
K2000
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
-
20 %
20 %
Height
8 mm
8 mm
8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay WKP221MCPERYKR provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5T, -33/+22% TC, 0.00022uF, Through Hole Mount
Capacitor: ceramiczny; THT; 220pF; 20%; Y5T
WKP X760Y500VAC 220PF ±20% K2000 e3

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric