Vishay WKP102MCPED0KR

Cap Ceramic Suppression X1/Y1 0.001uF 760VAC/500VAC Y5U 20% (10 X 6mm) Radial 12.5mm 125C Bulk
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WKP102MCPED0KR.

IHS

Datasheet5 pages4 years ago
Datasheet4 pages9 years ago

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
+121%

Alternate Parts

Price @ 1000
$ 0.531
$ 0.417
$ 0.417
Stock
21,455
470,542
470,542
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
K4000
K4000
K4000
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
760 V
760 V
Tolerance
20 %
20 %
20 %
Height
10 mm
10 mm
10 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay WKP102MCPED0KR provided by its distributors.

Cap Ceramic Suppression X1/Y1 0.001uF 760VAC/500VAC Y5U 20% (10 X 6mm) Radial 12.5mm 125C Bulk
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount
WKP Series Ø10x6 mm 1000 pF 760/500 VAC ±20 % Y5U AC Line Ceramic Disc Capacitor
WKP X760Y500VAC 1000pF ±20% Y5U BULK E3
SUPPRESSION CAP, 1000PF, CLASS X1 / Y1;
CAP CER 1000PF 760VAC Y5U RADIAL
Radial Disc WKP 760VAC 1000pF ±20% Y5U E
1nF ¡À20% Y5U(E) 760V(AC) 10mm*6mm*13mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric