Vishay WKP101MCPEB0KR

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 0.0001uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WKP101MCPEB0KR.

IHS

Datasheet5 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.504
Stock
1
29,943
Authorized Distributors
2
6
Capacitance
100 pF
100 pF
Dielectric
-
Y5S
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
-
250 V
Tolerance
20 %
20 %
Height
8 mm
8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2016-02-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-07-28
LTD Date2026-01-24

Descriptions

Descriptions of Vishay WKP101MCPEB0KR provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 0.0001uF, Through Hole Mount
WKP Series 100 pF ±20 % 760 V Radial EMI Suppression Ceramic Capacitor
Wkp X760Y500Vac 100Pf ±20% K1500 E3 |Vishay WKP101MCPEB0KR
CAP CER 100PF 760VAC Y5S RADIAL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric