Vishay WKO471MCPCF0KR

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.00047uF, Through Hole Mount
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WKO471MCPCF0KR.

IHS

Datasheet5 pages4 years ago

Newark

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
+54.47%

Alternate Parts

Price @ 1000
$ 0.282
$ 0.42
Stock
46,879
182,076
Authorized Distributors
6
6
Capacitance
470 pF
470 pF
Dielectric
-
K4000
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
440 V
-
Tolerance
20 %
20 %
Height
8 mm
8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay WKO471MCPCF0KR provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.00047uF, Through Hole Mount
Cap Ceramic 470pF 440VAC/300VAC K4000 20% (8 X 5mm) Radial 7.5mm 125C Bulk
WKO Series Ø8x5 mm 470 pF 440/300 VAC ±20 % K4000 AC Line Ceramic Disc Capacitor
CAPACITOR CERAMIC 470PF 440V, K4000, 20%, RAD
WKO Ceramic Disc Suppression Capacitors 470pF 440volts 20%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WKO471MCPCF0KR.