Vishay WKO221MCPTCRKR

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5T, -33/+22% TC, 0.00022uF, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WKO221MCPTCRKR.

IHS

Datasheet5 pages4 years ago
Datasheet4 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.344
$ 0.344
Stock
1
40,965
40,965
Authorized Distributors
3
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
K2000
K2000
K2000
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
Height
8 mm
8 mm
8 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WKO221MCPTCRKR provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5T, -33/+22% TC, 0.00022uF, Through Hole Mount
WKO X440Y300VAC 220PF ±20% Y5T REEL E3
CAP CER 220PF 440VAC Y5T RADIAL
KF220pF X1-440 Y2-300Vac RM7,5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric