Vishay WKO151MCPCRAKR

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5T, -33/+22% TC, 0.00015uF, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WKO151MCPCRAKR.

IHS

Datasheet5 pages4 years ago
Datasheet4 pages5 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.374
Stock
1
34,001
Authorized Distributors
4
6
Capacitance
150 pF
150 pF
Dielectric
K2000
K2000
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
-
400 V
Tolerance
20 %
20 %
Height
8 mm
8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WKO151MCPCRAKR provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5T, -33/+22% TC, 0.00015uF, Through Hole Mount
Cap Ceramic 150pF 440VAC/300VAC K2000 20% (8 X 5mm) Radial 7.5mm 125C T/R
Capacitor, ceramic,150Pf,20-% Tol,20+% Tol |Vishay WKO151MCPCRAKR
WKO Series Ø8x11mm 150 pF 440/300 VAC ±20% Y5T AC Line Ceramic Disc Capacitor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric