Vishay WKO102MCPCRCKR

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.001uF, 3920
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WKO102MCPCRCKR.

IHS

Datasheet5 pages4 years ago
Datasheet4 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.54
Stock
1
186,996
Authorized Distributors
1
6
Capacitance
1 nF
1 nF
Dielectric
K4000
K4000
Mount
Through Hole
Through Hole
Case/Package
3920
3920
Voltage Rating (DC)
-
-
Tolerance
20 %
20 %
Height
13 mm
13 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WKO102MCPCRCKR provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.001uF, 3920
Capacitor, ceramic,1Nf,20-% Tol,20+% Tol |Vishay WKO102MCPCRCKR
WKO X440Y300VAC 1000pF ±20% Y5U REEL E3
CAP CER 1000PF 440VAC Y5U RADIAL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric