Vishay WK202070B1501J2200

Fixed Resistor, Metal Oxide Film, 1W, 1500ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.074
Production

Price and Stock

DistributorSKUMinPkg
AvnetWK202070B1501J220002K
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WK202070B1501J2200.

IHS

Datasheet9 pages10 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.074
$ 0.083
Stock
0
5,000
Authorized Distributors
1
2
Resistance
1.5 kΩ
1.5 kΩ
Mount
Through Hole
-
Case/Package
Conformal
-
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Oxide
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-02-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Vishay WK202070B1501J2200 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 1500ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
WK2 1K5 100 5% A2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric