Vishay WK202070A5600JD500

Fixed Resistor, Metal Oxide Film, 1W, 560ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.073
Production

Price and Stock

DistributorSKUMinPkg
AvnetWK202070A5600JD50005K
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WK202070A5600JD500.

IHS

Datasheet9 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.073
$ 0.062
Stock
0
17,082
Authorized Distributors
1
4
Resistance
560 Ω
560 Ω
Mount
-
-
Case/Package
-
Conformal
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
-
Metal Oxide
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WK202070A5600JD500 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 560ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
WK2 560R 5% 1W TK200
WK2 560R 200 5% R5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric