Vishay VY2472M49Y5US63L7

Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VY2472M49Y5US63L7.

IHS

Datasheet8 pages4 years ago

Inventory History

3 month trend:
-46.16%

Alternate Parts

Price @ 1000
$ 0.163
$ 0.257
Stock
56,023
12,498
Authorized Distributors
5
6
Capacitance
4.7 nF
4.7 nF
Dielectric
Y5U
-
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
-
Height
12.5 mm
12.5 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay VY2472M49Y5US63L7 provided by its distributors.

Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount
Cap Ceramic Single Suppression X1/Y2 0.0047uF 440VAC/300VAC Y5U 20% (12.5 X 5mm) Radial Disc 7.5mm 125C Bulk
VY2 X440Y300VAC 4,7nF ±20% Y5U BULK e3
CAP CER 4700PF 440VAC Y5U RADIAL
4.7nF ¡À20% Y5U(E) 440V(AC) 12.5mm*5mm*5mm
Radial Disc VY2 440VAC 4700pF ±20% Y5U E

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric