Vishay VY2472M41Y5VS6TV7

Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0047uF, Through Hole Mount
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VY2472M41Y5VS6TV7.

IHS

Datasheet8 pages4 years ago

Future Electronics

TME

Inventory History

3 month trend:
+74.04%

Alternate Parts

Price @ 1000
$ 0.118
$ 0.1
$ 0.1
Stock
11,927
312,328
312,328
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
-
-
-
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
-
-
-
Height
10.5 mm
10.5 mm
10.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay VY2472M41Y5VS6TV7 provided by its distributors.

Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0047uF, Through Hole Mount
VY2 X440Y300VAC 4.7nF ±20% Y5V REEL e3
CAP CER 4700PF 300VAC Y5V RADIAL
4.7nF ¡À20% Y5V(F) 300V(AC) 14.5mm
4700PF SAFETY X1/Y2 20%7.5MMLS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric