Vishay VY2103M63Y5US63V0

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.01uF, Through Hole Mount
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VY2103M63Y5US63V0.

Newark

Datasheet8 pages4 years ago
Datasheet7 pages9 years ago
Datasheet7 pages12 years ago
Datasheet6 pages20 years ago

IHS

element14 APAC

HQonline

_legacy Avnet

Inventory History

3 month trend:
-93.47%

CAD Models

Download Vishay VY2103M63Y5US63V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.242
$ 0.242
Stock
257,215
1,430,915
1,430,915
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
Y5U
Y5U
Y5U
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Height
16 mm
16 mm
16 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2005-03-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay VY2103M63Y5US63V0 provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.01uF, Through Hole Mount
Cap Ceramic Suppression X1/Y2 0.01uF 440VAC/300VAC Y5U 20%( 16 X 5mm) Radial Disc 10mm 125C Bulk
VY2 Series Ø 16 x 5 mm 10 nF 440/300 VAC ±20% Y5U LS=10mm Ceramic Disc Capacitor
CAPACITOR, CLASS X1/Y2, Y5U, 10NF; Capacitance:0.01µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:Y5U; Voltage Rating:300VAC; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm; Operating Temperature Range:-40°C to +125°C; Body Diameter:16mm; Capacitor Application:Safety / Suppression; Capacitor Mounting:Through Hole; External Depth:5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VY2103M63Y5US63V0.