Vishay VY2102M29Y5US63V7

CAP CER 1000PF 440VAC Y5U RADIAL / 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VY2102M29Y5US63V7.

IHS

Datasheet8 pages4 years ago
Datasheet7 pages13 years ago

Upverter

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-1.15%

CAD Models

Download Vishay VY2102M29Y5US63V7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.106
$ 0.106
Stock
1,818,693
535,092
535,092
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
Y5U
Y5U
Y5U
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Height
7.5 mm
7.5 mm
7.5 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2005-03-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount
Ceramic Disc & Plate Capacitor, 900 Series, 1000 pF, 20%, Y5U, 440 VAC, Radial Leaded

Descriptions

Descriptions of Vishay VY2102M29Y5US63V7 provided by its distributors.

CAP CER 1000PF 440VAC Y5U RADIAL / 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
1NF 300 V AC, 440 V AC CERAMIC SINGLE LAYER CAPACITOR, Y5U DIELECTRIC VY2 SERIES
Cap Ceramic 0.001uF 440VAC/300VAC Y5U 20% (7.5 X 5mm) Radial 7.5mm Bulk
Avnet Japan
VY2 Series 1000 pF 440 VAC ±20% Radial LS=7.5 mm X1Y2 Ceramic Capacitor
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount
Cap, Cer, Y5U, 1000Pf, 440V/300V, Radial; Capacitance:1000Pf; Capacitance Tolerance:± 20%; Suppression Class:X1/Y2; Voltage Rating X:440V; Voltage Rating Y:300V; Product Range:Vy2 Series; Operating Temperature Min:-40°C Rohs Compliant: Yes |Vishay VY2102M29Y5US63V7.
CAPACITOR, CLASS X1/Y2, Y5U, 1NF; Dielectric Characteristic:Y5U; Capacitance:1000pF; Capacitance Tolerance:± 20%; Voltage Rating:300VAC; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Operating Temperature Range:-40°C to +125°C; Body Diameter:7.5mm; Capacitor Application:Safety / Suppression; External Depth:5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VY2102M29Y5US63V7.