Vishay VY1472M63Y5UQ63V0

CAP CER 4700PF 760VAC Y5U RADIAL / 4700 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VY1472M63Y5UQ63V0.

IHS

Datasheet8 pages4 years ago
Datasheet6 pages13 years ago

Upverter

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-14.45%

CAD Models

Download Vishay VY1472M63Y5UQ63V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.312
$ 0.33
$ 0.33
Stock
1,545,968
468,202
468,202
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
Y5U
Y5U
Y5U
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1.5 kV
1.5 kV
1.5 kV
Tolerance
20 %
20 %
20 %
Height
16 mm
16 mm
16 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2005-01-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount
C900AC SFTY X1-440Y2-300 Radial Disc ceramic capacitor 0.512Dia 13.00mm Y5U E ±20% 4700pF

Descriptions

Descriptions of Vishay VY1472M63Y5UQ63V0 provided by its distributors.

CAP CER 4700PF 760VAC Y5U RADIAL / 4700 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
VY1 Series Ø 16 x 5 mm 4.7nF 760/500VAC ±20 % Y5U LS=10mm Ceramic Disc Capacitor
Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount
Ceramic Capacitor 4700Pf, 250V, Y5U, 20%, Radial; Capacitance:4700Pf; Capacitance Tolerance:± 20%; Suppression Class:X1/Y1; Voltage Rating X:760V; Voltage Rating Y:500V; Capacitor Mounting:Through Hole; Lead Spacing:10Mm Rohs Compliant: Yes |Vishay VY1472M63Y5UQ63V0.
CAPACITOR, CLASS X1/Y1, Y5U, 4.7NF; Capacitor Application:Safety / Suppression; Dielectric Characteristic:Y5U; Capacitance:4700pF; Capacitance Tolerance:± 20%; Voltage Rating:500VAC; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm; Operating Temperature Range:-40°C to +125°C; Body Diameter:16mm; External Width:5mm; Lead Length:30mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VY1472M63Y5UQ63V0.