Vishay VY1222M47Y5UG6TV0

Cap Ceramic Suppression X1/Y2 0.0022uF 760VAC/500VAC Y5U 20% (12 X 5mm) Radial 10mm 125C T/R
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VY1222M47Y5UG6TV0.

IHS

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+46.88%

Alternate Parts

Price @ 1000
$ 0.163
$ 0.16
$ 0.16
Stock
135,342
32,246
32,246
Authorized Distributors
6
4
4
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
Y5U
Y5U
Y5U
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
500 V
500 V
Tolerance
20 %
20 %
20 %
Height
16 mm
16 mm
16 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay VY1222M47Y5UG6TV0 provided by its distributors.

Cap Ceramic Suppression X1/Y2 0.0022uF 760VAC/500VAC Y5U 20% (12 X 5mm) Radial 10mm 125C T/R
2.2NF 500 V AC CERAMIC SINGLE LAYER CAPACITOR, Y5U DIELECTRIC THT VY1 SERIES
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, 4720
VY1 Series Ø 12 x 5 x 15 x 5 mm 2200 pF ±20 % Y5U LS=10mm Ceramic Disc Capacitor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric