Vishay VY1102M35Y5UG63V0

CAP CER 1000PF 760VAC Y5U RADIAL / 1000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VY1102M35Y5UG63V0.

IHS

Datasheet8 pages11 years ago

Farnell

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
-8.19%

CAD Models

Download Vishay VY1102M35Y5UG63V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.18
$ 0.18
Stock
543,111
234,987
234,987
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
Y5U
Y5U
Y5U
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
-
-
Tolerance
20 %
20 %
20 %
Height
13 mm
13 mm
13 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ceramic Disc & Plate Capacitor, 900 Series, 1000 pF, 20%, Y5U, 440 VAC, Radial Leaded
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount

Descriptions

Descriptions of Vishay VY1102M35Y5UG63V0 provided by its distributors.

CAP CER 1000PF 760VAC Y5U RADIAL / 1000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Cap Ceramic Single Suppression X1/Y1 0.001uF 760VAC/500VAC Y5U 20% (9 X 5mm) Radial Disc 10mm 125C Bulk
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, 3520
CAPACITOR, CLASS X1/Y1, Y5U, 1NF; Capacitor Application:Safety / Suppression; Dielectric Characteristic:Y5U; Capacitance:1000pF; Capacitance Tolerance:± 20%; Voltage Rating:500VAC; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm; Operating Temperature Range:-40°C to +125°C; Body Diameter:9mm; External Width:5mm; Lead Length:30mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric