Vishay VY1101K31Y5SQ63V0

Cap Ceramic 100pF 760VAC/500VAC Y5S 10% (8 X 5mm) Radial 10mm Bulk
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VY1101K31Y5SQ63V0.

IHS

Datasheet8 pages4 years ago
Datasheet6 pages13 years ago

Farnell

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
-2.20%

CAD Models

Download Vishay VY1101K31Y5SQ63V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.107
$ 0.107
Stock
179,238
434,853
434,853
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
Y5S
Y5S
Y5S
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1.5 kV
1.5 kV
1.5 kV
Tolerance
10 %
10 %
10 %
Height
8 mm
8 mm
8 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2005-01-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay VY1101K31Y5SQ63V0 provided by its distributors.

Cap Ceramic 100pF 760VAC/500VAC Y5S 10% (8 X 5mm) Radial 10mm Bulk
Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount
Cap Ceramic 100pF 1500V Y5S 10% Through Hole 10mm 125°C Bulk
Avnet Japan
VY1 Series Ø8 x 5 mm 100 pF 760/500 VAC ±10% Y5S LS=10mm Ceramic Disc Capacitor
CERAMIC CAPACITOR 100PF, 250V, Y5S, 10%, RADIAL; Capacitance:100pF; Product Range:VY1 Series; Capacitance Tolerance:± 10%; Suppression Class:X1 / Y1; Voltage Rating X:760V; Voltage Rating Y:500V; Operating Temperature Min:-40°C
Ceramic Disc Capacitor; Capacitance:100pF; Capacitance Tolerance:± 10%; Voltage Rating:250VDC; Capacitor Dielectric Type:Ceramic Disc; Lead Spacing:10mm; Termination Type:Radial Leaded; Dielectric Characteristic:Y5S ;RoHS Compliant: Yes
CAPACITOR, CLASS X1/Y1, Y5S, 100PF; Capacitor Application:Safety / Suppression; Capacitance:100pF; Capacitance Tolerance:± 10%; Voltage Rating:500VAC; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm; Operating Temperature Range:-40°C to +125°C; Body Diameter:8mm; External Width:5mm; Lead Length:30mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VY1101K31Y5SQ63V0.