Vishay VSSR2401102JUF

Array/Network Resistor, Bussed, Thin Film, 1.4W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1534
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSSR2401102JUF.

IHS

Datasheet4 pages6 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thin Film NET 1K Ohm 5% 1W ±100ppm/C ISOL Molded 16-Pin QSOP Gull Wing SMD Tube
Res Thin Film NET 1kOhm 5% 1W ±100ppm/°C Bussed Molded 16-Pin QSOP SMD Tube
PanasonicEXB-S8V102J
Res Thick Film Array 1K Ohm 5% ±200ppm/C ISOL 8-Pin 2008(4 X 0805) Concave SMD T/R
CTS Components743C083102JP
Res Thick Film Array 1K Ohm 5% 0.4W ±200ppm/C ISOL 8-Pin 2008(4 X 0805) Concave SMD Medical T/R
Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/C BUS 20-Pin SOM Gull Wing SMD Automotive Tube
CTS Components767161102GP
Res Thick Film NET 1K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD Bulk

Descriptions

Descriptions of Vishay VSSR2401102JUF provided by its distributors.

Array/Network Resistor, Bussed, Thin Film, 1.4W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1534
RES ARRAY 23 RES 1K OHM 24SSOP
VSSR 24PIN BUSSED 1K 5% UF e3
1K OHM 5% 24PIN BUSS QSOP
Resistor, Bussed Resistor Network, 23, 1Kohm, 5%, Dil; Resistance:1Kohm; Network Circuit Type:Bussed; No. Of Resistors:23Resistors; Resistor Case/Package:Qsop; Resistance Tolerance:± 5%; Voltage Rating:50V; Resistor Type:Network Rohs Compliant: Yes |Vishay VSSR2401102JUF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric