Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4820P-T02-102LF

Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/C BUS 20-Pin SOM Gull Wing SMD Automotive Tube
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4820P-T02-102LF.

IHS

Datasheet4 pages7 years ago

Electro Sonic

JRH Electronics

Arrow.cn

Inventory History

3 month trend:
-11.51%

Alternate Parts

Price @ 1000
$ 1.24
$ 1.04
Stock
36,280
43,908
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
19
19
Tolerance
2 %
2 %
Power Per Element
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

4800P Series - Thick Film Surface Mounted Medium Body | RES ARRAY 15 RES 1K OHM 16SOIC
Res Thick Film NET 1K Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 1K Ohm 2% 2W ±100ppm/°C BUS 20-Pin SOL Gull Wing SMD T/R
CTS Components768161102GP
Array/Network Resistor, Bussed, 1.5W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
CTS Components767141102GP
Res Thick Film NET 1K Ohm 2% 2W ±100ppm/C BUS Ceramic 14-Pin SOGN Gull Wing SMD Tube
Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/C ISOL Molded 20-Pin SOIC Gull Wing SMD T/R

Descriptions

Descriptions of Bourns 4820P-T02-102LF provided by its distributors.

Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/C BUS 20-Pin SOM Gull Wing SMD Automotive Tube
Resistor Network, thick Film,1Kohms,50Wv,; |Bourns, Inc. 4820P-T02-102LF
19 ±2% 1kΩ 80mW ±100ppm/℃ SOIC-20-5.6mm Resistor Networks, Arrays ROHS
20-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.540Lx0.220W 13.72mmx5.59mm 1.6W 1kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.6W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.