Vishay VSSR1603102JTF

Array/Network Resistor, Isolated, Thin Film, 1W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSSR1603102JTF.

IHS

Datasheet4 pages6 years ago

Newark

Future Electronics

Alternate Parts

Price @ 1000
$ 1.783
Stock
10,663
17,828
Authorized Distributors
4
6
Resistance
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SSOP
SSOP
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
100 mW
100 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay VSSR1603102JTF provided by its distributors.

Array/Network Resistor, Isolated, Thin Film, 1W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1519
vssr 16pin iso 1Kohm 5% Dual-In-Line Resistor, Surface Mount Network
RESISTOR, ISO RES N/W, 8, 1KOHM, 5%, DIL; Resistance:1kohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:50V; Series:VSSR; Temperature Coefficient:± 100ppm/°C; No. of Elements:8; Termination Type:SMD ;RoHS Compliant: Yes
RESISTOR ARRAY, 1K; Resistance:1kohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:50V; Temperature Coefficient:± 100ppm/°C; No. of Elements:8; Resistor Case Style:SSOP; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); External Length / Height:4.98mm; External Width:3.99mm; Lead Spacing:0.635mm; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Package / Case:SSOP-16; Power Rating per Element:100mW; Resistor Element Material:Thin Film Array; Series:VSSR; Temperature Coeff Tracking +:10ppm/°C; Temperature Coeff Tracking -:10ppm/°C; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:50V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric