Vishay VSSR1601102JTF

Array/Network Resistor, Bussed, Thin Film, 1W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSSR1601102JTF.

IHS

Datasheet4 pages6 years ago

Future Electronics

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thin Film NET 1K Ohm 5% 1W ±100ppm/C ISOL Molded 16-Pin QSOP Gull Wing SMD Tube
CTS Components767161102GP
Res Thick Film NET 1K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD Bulk
Array/Network Resistor, Bussed, Thin Film, 1.4W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1534
CTS Components768161102GP
Array/Network Resistor, Bussed, 1.5W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
4800P Series - Thick Film Surface Mounted Medium Body | RES ARRAY 15 RES 1K OHM 16SOIC
Res Thick Film NET 1K Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive T/R

Descriptions

Descriptions of Vishay VSSR1601102JTF provided by its distributors.

Array/Network Resistor, Bussed, Thin Film, 1W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1519
vssr 16pin bussed 1Kohm 5% Dual-In-Line Resistor, Surface Mount Network
RES ARRAY 15 RES 1K OHM 16SSOP
Resistor Networks & Arrays 1K 5% 16 PIN BUSS QSOP
RESISTOR NETWORK, 1K; Resistance:1kohm; Resistance Tolerance:± 5%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 100ppm/°C; No. of Elements:15; Resistor Case Style:SSOP; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); External Length / Height:4.98mm; External Width:3.99mm; Lead Spacing:0.635mm; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Package / Case:SSOP-16; Power Rating per Element:100mW; Resistor Element Material:Thin Film Array; Series:VSSR; Temperature Coeff Tracking +:10ppm/°C; Temperature Coeff Tracking -:10ppm/°C; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:50V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSSR1601-102JTF