
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | VSSAF5M10HM3/H | 3,500 | 3500 | |||||||||
| Arrow Electronics | VSSAF5M10HM3/H | 3,500 | 3500 | |||||||||
| DigiKey | 112-VSSAF5M10HM3/HCT-ND | 20,713 | 1 | Cut Tape | ||||||||
| TME | VSSAF5M10HM3/H | 0 | 3500 | 16h | ||||||||
| TTI | VSSAF5M10HM3/H | 0 | 14K | Tape & Reel | 19h |
Download Vishay VSSAF5M10HM3/H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay VSSAF5M10HM3/H provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: