
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 112-VSSAF3M6HM3/HCT-ND | 7,417 | 1 | Cut Tape | ||||||||
| TTI | VSSAF3M6HM3/H | 0 | 14K | Tape & Reel | 7h | |||||||
| Newark | VSSAF3M6HM3/H | 0 | 5 | Cut Tape | ||||||||
| Avnet | VSSAF3M6HM3/H | 0 | 3500 | 7h | ||||||||
| TTI Europe | VSSAF3M6HM3/H | 0 | 14K | Tape & Reel | 8h |
Download Vishay VSSAF3M6HM3/H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay VSSAF3M6HM3/H provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: