Vishay VSOR1601103JTF

Res Thin Film NET 10K Ohm 5% 1W ±100ppm/C BUS Molded 16-Pin SOIC Gull Wing SMD T/R
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSOR1601103JTF.

Newark

Datasheet4 pages6 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-7.79%

CAD Models

Download Vishay VSOR1601103JTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 10K Ohm 5% 1.2W ±100ppm/C BUS Molded 16-Pin SOIC Gull Wing SMD T/R
CTS Components768161103G
Array/Network Resistor, Bussed, 2.3W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
CTS Components767141103GP
Res Thick Film NET 10K Ohm 2% 2W ±100ppm/C BUS Ceramic 14-Pin SOGN Gull Wing SMD Bulk
CTS Components768141103GP
Res Thick Film NET 10K Ohm 2% 2W ±100ppm/C BUS Ceramic 14-Pin SOGN Gull Wing SMD Bulk

Descriptions

Descriptions of Vishay VSOR1601103JTF provided by its distributors.

Res Thin Film NET 10K Ohm 5% 1W ±100ppm/C BUS Molded 16-Pin SOIC Gull Wing SMD T/R
Array/Network Resistor, Bussed, Thin Film, 1W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1539
THIN FILM RES ARRAY 16 PIN BUSSE
SOIC resistor network 100mW 10kOhm 100ppm/C 5%
10K¦¸ ¡À5% ¡À100ppm/¡æ 100mW SOIC 9.91mm*5.99mm*1.63mm
VSOR 16PIN BUSSED 10K 5% TF e3
RESISTOR NETWORK, 10K; Resistance: 10kohm; Product Range: VSOR Series; No. of Elements: 15Elements; Network Circuit Type: Bussed; Resistor Case Style: SOIC; No. of Pins: 16Pins; Voltage Rating: 50V; Power Rating per Element: 100mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; External Length / Height: 9.98m; External Width: 3.9mm; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Power Rating: 100mW; Resistance R1: 10kohm; Resistor Element Material: Thin Film; Resistor Mounting: Surface Mount Device; Temperature Coeff. +: 100ppm/°C; Temperature Coeff. -: 100ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 50V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric